1-770985-0
Contact, Mini Universal MATE-N-LOK, Pin, Crimp, 22 AWG, Gold Plated Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1-770985-0
Secondary Manufacturer Part#: 1-770985-0
- RoHS 10 Compliant
- Tariff Charges
The 1-770985-0 is a Pin Contact made of brass with gold plated finish. It accepts 26 to 22AWG wire size. The crimp contact is suitable for Mini-Universal MATE-N-LOK plug or cap housings.
- Contact retention
- 600VAC/DC Operating voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.12 to 0.4 mm² | ||
| Wire to Wire Housing | ||
| Brass | ||
| Gold Over Nickel | ||
| Power | ||
| PIN | ||
| Bright Tin Over Nickel | ||
| 20 mOhm | ||
| 9.5 A | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 0.76 um | ||
| 17.42 x 2.95 x 2.92 mm | ||
| 770985 | ||
| No | ||
| Crimp | ||
| 26 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |