1-770973-0
Conn Power HDR 14 POS 4.14mm Solder RA Thru-Hole 14 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Header | ||
| Matte Tin | ||
| 265 | ||
| Through Hole | ||
| 4.1400 mm | ||
| 30.56 x 11.86 mm | ||
| 11.86 mm | ||
| 30.56 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |