PDP SEO Portlet

1-770971-0

Pin Header, Right Angle, Wire-to-Board, 4.14 mm, 2 Rows, 10 Contacts, Through Hole Right Angle

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 1-770971-0
Secondary Manufacturer Part#: 1-770971-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Brass
Tin
Header
Matte Tin
265
Through Hole
4.1400 mm
22.8 x 11.86 mm
11.86 mm
22.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$2.87976
1000+
$2.34041
10000+
$2.0273
20000+
$2.01685
40000+
$2.0064