1-770967-0
Rectangular Power Connector, R/A, 3 Contacts, Through Hole Mount Right Angle, Through Hole, 4.14 mm
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Header | ||
| Matte Tin | ||
| 265 | ||
| Through Hole | ||
| 3 | ||
| 1 | ||
| 3 | ||
| -55 to 105 °C | ||
| 4.1400 mm | ||
| 15.29 x 7.77 mm | ||
| 7.77 mm | ||
| 15.29 mm | ||
| 770967 | ||
| Solder | ||
| Power |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |