PDP SEO Portlet

1-770904-0

Contact, Mini Universal MATE-N-LOK, Socket, Crimp, 18 AWG, Gold Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-770904-0
Secondary Manufacturer Part#: 1-770904-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-770904-0 is a Power Contact made of brass with gold plated finish. The Mini-Universal MATE-N-LOK wire-to-wire connector crimp socket contact accepts 22 to 18AWG stranded discrete wire. It is suitable for use with plug housing.

  • 11.2A Rated current
  • 600VAC Operating voltage

Technical Attributes

Find Similar Parts

Description Value
Straight
0.3 to 0.9 mm²
Power Housing
Brass
Gold
Power
Receptacle
Bright Tin Over Nickel
20 mOhm
11.2 A
Cable Mount
-55 to 105 °C
0.76 um
17.25 x 3.81 x 4.24 mm mm
770904
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  2147.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.29375
18000+
$0.29125
36000+
$0.28625
72000+
$0.28125
144000+
$0.27625