1-770902-0
Contact Socket Crimp Straight Cable Mount T/R
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1-770902-0
Secondary Manufacturer Part#: 1-770902-0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.12 to 0.3 mm² | ||
| Power Housing | ||
| Brass | ||
| Gold | ||
| Power | ||
| Receptacle | ||
| Bright Tin Over Nickel | ||
| 20 mOhm | ||
| 11.2 A | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 0.76 um | ||
| 17.25 x 2.95 x 2.92 mm mm | ||
| 770902 | ||
| No | ||
| Crimp | ||
| 26 to 22, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |