PDP SEO Portlet

1-770901-0

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-770901-0
Secondary Manufacturer Part#: 1-770901-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Pin
Cable Mount
17.55 x 2.95 x 2.92 mm
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  28000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 89 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
28000+
$0.3693
112000+
$0.25755
224000+
$0.25385
448000+
$0.25026
896000+
$0.24306