PDP SEO Portlet

1-770849-3

Conn Housing RCP 13 POS 3.96mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-770849-3
Secondary Manufacturer Part#: 1-770849-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rugged wire-to-board interconnection to mate with .045 square or round post headers or staked posts on .156 center
  • Standard Connectors accept wire range of 18–24 AWG [0.9–0.2 mm ] and LID Connectors accept wire range of 18–24 AWG [0.9–0.2 mm ] and a limited 16 AWG [1.29–1.42 mm ] (2550–2800 CMA)
  • Two-piece interconnection system (connector/header)
  • Housing made of flame retardant nylon
  • Available in 1- through 24-position connector configurations
  • Connectors are end-to-end stackable
  • Wire-to-board system offers polarization with friction lock for positive mating
  • Meets the material requirements of Table 23.1 of UL1410 Standard for High-Voltage Television Receivers and Video Productions

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
Cable Mount
-55 to 105 °C
3.9600 mm
16.76 mm
51.49 x 16.76 mm
51.49 mm
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 86 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.39921
12000+
$0.33043
51000+
$0.32536
102000+
$0.3237
204000+
$0.32204