1-770621-1
Conn Wire to Board PIN 12 POS 4.14mm Solder ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Pin | ||
| White | ||
| Matte Tin | ||
| 265 | ||
| Through Hole | ||
| 4.1400 mm | ||
| 14.25 mm | ||
| 14.25 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |