PDP SEO Portlet

1-770166-1

Pin Header, Wire-to-Board, 4.14 mm, 1 Rows, 2 Contacts, Through Hole Straight

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1-770166-1
Secondary Manufacturer Part#: 1-770166-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-770166-1 is a 2-position 1-row vertical Wire-to-Board Mini Rectangular Connector with gold-plated brass contacts and white nylon housing. The Universal MATE-N-LOK plug supports through-hole solder termination method to PC board?and chamfered edges mating alignment type. It offers wire-to-board connections with contacts on a 4.14mm centreline and current ratings up to 9.5Amps maximum per line. Plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and header assemblies offer wire-to-board connections in vertical and right angle configurations. The Mini-Universal MATE-N-LOK connector system also offers a splash-proof design allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance.

  • Contacts are on 4.14mm centreline spacing
  • Pins and sockets can be accommodated in the same housing
  • Splash-proof design for applications that require sealing

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Gold Over Nickel
2
1
4.14 mm
770166

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  62809.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$1.115
5000+
$0.98147
25000+
$0.86821
50000+
$0.85119
100000+
$0.83482