PDP SEO Portlet

1-770166-0

Pin Header, Wire-to-Board, 4.14 mm, 1 Rows, 2 Contacts, Through Hole Straight

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 1-770166-0
Secondary Manufacturer Part#: 1-770166-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-770166-0 is a 2-position 1-row white Plug with tin-plated contacts and made of nylon-GF. The AMP connector fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors and facilitates panel mounting.

  • UL94V-0 Flammability rating
  • 600V Voltage rating
  • -55 to +105°C Temperature range
  • 30 to 16AWG Wire range

Technical Attributes

Find Similar Parts

Description Value
Brass
Matte Tin Over Nickel
Header
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$0.99998
450+
$0.8555
900+
$0.784
1900+
$0.7208
3800+
$0.7067