PDP SEO Portlet

1-770008-0

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-770008-0
Secondary Manufacturer Part#: 52K4282
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability
  • For use where repair or replacement would be difficult
  • Pins and sockets can be intermixed in the same housing
  • Mate with standard Universal MATE-N-LOK Housings and PC Board Headers
  • Uses standard Universal MATE-N-LOK panel cutouts and strain reliefs
  • Polarized housings available in UL94V-0 flammability rated material
  • Enclosed contacts for shock protection
  • F-Crimp terminals accept 20-14 AWG [.5 - 2.0 mm2] wire sizes
  • Contacts available in strip and loose form
  • Lanceless contacts for tangle-free handling
  • Insulation capability to .060 - .130 [1.52 - 3.30] diameter
  • Connector design provides for complete contact insertion
  • Three-point stabilization precisely controls contact alignment, minimizing stubbing
  • Tin or duplex gold plated contacts
  • Contacts are on .250 [6.35] centerline spacing
  • Not for interrupting current
  • Recognized under the Component P

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Pin
Tin
Cable Mount
20.57 x 5.97 x 5.97 mm
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 164 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.37
25+
$1.12
100+
$1.05
250+
$0
500+
$0
1000+
$0
2500+
$0