1-747943-7
Conn D Subminiature Receptacle 9 POS DE Shell Size 2.77mm Crimp ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
- Insulation displacement contacts preloaded in housings
- No wire stripping
- Post plated contacts with no bare edges
- Duplex plated contacts— gold on mating end and tin on crimp end
- Patented contact ensures reliable term
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon|Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| 9 | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.77 mm | ||
| 37.26 mm | ||
| 34.41 x 37.26 x 16 mm mm | ||
| 16 mm | ||
| 34.41 mm | ||
| 747943 | ||
| DE | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |