1-745496-9
Conn D-Subminiature PIN 25 POS 2.76mm IDT ST Cable Mount 25 Terminal 1 Port
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 1-745496-9
Secondary Manufacturer Part#: 1-745496-9
- RoHS 10 Compliant
- Tariff Charges
Plug connectors is available in 15 circuit positions. They are designed to terminate discrete wire, jacketed cable, and pre-slit ribbon cable with an insulation thickness that must not exceed 0.015 in. at any point. The conductors can be solid or stranded (7 strands) ranging from 30 to 20 AWG. Each connector consists of a housing with preloaded, insulation displacement contacts.
- Shell Size 3
- Number of contact Positionition 25
- Insulation displacement contacts preloaded in housings
- No wire stripping
- Post plated contacts with no bare edges
- Duplex plated contacts (gold on mating end and tin on crimp end)
- Patented contact ensures reliable termination of a wide range of wire sizes and insulation diameters
- Removable contacts for replacement and repair
- Selective loading of contacts available
- Crimp snap-in contacts available for making jumpers between circuits
- Recognized under the Component Program of Underwriters Laboratories Inc
- Certified by Canadian Standards Association
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.7600 mm | ||
| 22.58 mm | ||
| 53.41 x 22.58 x 12.92 mm | ||
| 12.92 mm | ||
| 53.41 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |