PDP SEO Portlet

1-745495-8

Conn D-Subminiature SKT 25 POS 2.76mm Crimp ST Cable Mount 25 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-745495-8
Secondary Manufacturer Part#: 1-745495-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Insulation displacement contacts preloaded in housings
  • No wire stripping
  • Post plated contacts with no bare edges
  • Duplex plated contacts— gold on mating end and tin on crimp end
  • Patented contact ensures reliable termination of a wide range of wire sizes and insulation diameters
  • Removable contacts for replacement and repair
  • Selective loading of contacts available
  • Crimp snap-in contacts available for making jumpers between circuits
  • Recognized under the Component Program of Underwriters Laboratories Inc.

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Receptacle
Tin
Cable Mount
-55 to 105 °C
2.7600 mm
21.72 mm
53.41 x 21.72 x 12.92 mm
12.92 mm
53.41 mm
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  108.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$6.53332
2500+
$5.60309
5000+
$5.04926
10000+
$4.66667
25000+
$4.5396