PDP SEO Portlet

1-745492-8

Conn D-Subminiature PIN 9 POS 2.74mm IDT ST Panel Mount 9 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-745492-8
Secondary Manufacturer Part#: 1-745492-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Insulation displacement contacts preloaded in housings
  • No wire stripping
  • Post plated contacts with no bare edges
  • Duplex plated contacts— gold on mating end and tin on crimp end
  • Patented contact ensures reliable termination of a wide range of wire sizes and insulation diameters
  • Removable contacts for replacement and repair
  • Selective loading of contacts available
  • Crimp snap-in contacts available for making jumpers between circuits
  • Recognized under the Component Program of Underwriters Laboratories Inc.

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Pin
Tin
Panel Mount
-55 to 105 °C
2.7400 mm
22.58 mm
31.19 x 22.58 x 12.92 mm
12.92 mm
31.19 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  224.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:55  Mult:1  
USD $:
55+
$3.48203
5000+
$3.12032
10000+
$2.88329
25000+
$2.77875
50000+
$2.7645