PDP SEO Portlet

1-745270-1

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-745270-1
Secondary Manufacturer Part#: 1-745270-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Secondary contacts are crimp type contacts designed for discrete wire applications where more than one wire is required per contact, or where the bare drain wire/braid needs to be terminated. Secondary contacts feature two locking lances, an F crimp wire barrel, and a wrap around insulation barrel. There are manual and power assist tools for various types of wire and production requirements.

  • Socket contact for use with HDE-20 all-plastic IDC connectors
  • Wire size 22 to 18 AWG
  • Available in phosphor bronze with duplex plating
  • Available in strip form

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:36000  Mult:36000  
USD $:
36000+
$0.56727
72000+
$0.5644
144000+
$0.56154
288000+
$0.55868
576000+
$0.55581