PDP SEO Portlet

1-726389-2

Tab Terminal M 13mm Tin Over Copper Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-726389-2
Secondary Manufacturer Part#: 1-726389-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
265
Tin Over Copper
13 mm
13 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8205595560
Schedule B: 8205599000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:350  Mult:1  
USD $:
350+
$0.19861
1800+
$0.18998
3500+
$0.18285
7000+
$0.17469
14000+
$0.17088