PDP SEO Portlet

1-66740-1

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-66740-1
Secondary Manufacturer Part#: 1-66740-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Gold
16
Receptacle
Gold
Cable Mount
32.18 x 5.58 x 6.09 mm
Type XII
No
Crimp
16 to 12, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$9.58667
25500+
$9.04652
51000+
$8.15272
100500+
$7.9323
300000+
$7.8912