PDP SEO Portlet

1-66601-0

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-66601-0
Secondary Manufacturer Part#: 29K6321
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
16
Receptacle
Gold
Cable Mount
20.96 x 4.32 mm
Type III
Yes
Crimp
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 132 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.66
10+
$1.52
25+
$1.36
50+
$1.33
100+
$1.3
500+
$1.15
1000+
$1.09