PDP SEO Portlet

1-66564-2

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-66564-2
Secondary Manufacturer Part#: 1-66564-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Bright Tin
16
Pin
Bright Tin
Cable Mount
27.1 x 4.06 x 3.94 mm
Yes
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.45219
60000+
$0.42946
120000+
$0.42728
240000+
$0.4251
480000+
$0.42292