1-66399-0
Contact Socket Crimp Straight Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1-66399-0
Secondary Manufacturer Part#: 1-66399-0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.2 to 0.6 mm² | ||
| Wire to Board Connector | ||
| Brass | ||
| Tin | ||
| 16 | ||
| Signal | ||
| Receptacle | ||
| Bright Tin | ||
| 13 A | ||
| Cable Mount | ||
| -55 to 90 °C | ||
| 2.54 um | ||
| 20.96 x 3.68 x 3.05 mm mm | ||
| Type III+ | ||
| No | ||
| Crimp | ||
| 24 to 20, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |