PDP SEO Portlet

1-66361-2

Circular Connector Contact, CPC, Pin, Crimp, 18 AWG, 14 AWG, Type III+ Series Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-66361-2
Secondary Manufacturer Part#: 1-66361-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-66361-2 is a 18 to 14AWG Pin Crimp Contact made of brass base material with bright-tin-plating on contact mating area, termination area finish. It is used with CPC connectors, G series connectors, M series connectors.

  • 13A Test current

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
16
Pin
Bright Tin
Cable Mount
27.48 x 3.68 mm
Type III
No
Crimp
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  39800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.42491
50000+
$0.40433
100000+
$0.3986
200000+
$0.39302
400000+
$0.38664