PDP SEO Portlet

1-66255-2

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-66255-2
Secondary Manufacturer Part#: 73AH7453
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Tin
16
Pin
Tin
Cable Mount
37.54 x 5.58 x 6.09 mm
Yes
Crimp
16 to 12, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 150 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.39
10+
$2.99
25+
$2.87
50+
$2.77
100+
$2.64
250+
$2.43
500+
$2.25