PDP SEO Portlet

1-66255-1

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-66255-1
Secondary Manufacturer Part#: 73AH7452
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Tin
16
Pin
Tin
Cable Mount
37.54 x 5.58 x 6.09 mm
Yes
Crimp
16 to 12, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 150 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.17
10+
$2.88
25+
$2.78
50+
$2.69
100+
$2.57
250+
$2.39
500+
$2.22