1-66253-0
Contact PIN Crimp ST Cable Mount Strip
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper | ||
| Tin-Lead | ||
| 16 | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| 31.62 x 7.11 x 7.62 mm | ||
| Crimp | ||
| 10 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |