PDP SEO Portlet

1-66105-9

Circular Connector Contact, Amp Type III+ Series, Socket, Crimp, 20 AWG, 24 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-66105-9
Secondary Manufacturer Part#: 1-66105-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-66105-9 from TE Connectivity is an AMP Type III+ series socket contact. This contact base material is brass with bright tin plating which is used with CPC connectors, G and M series connectors and is suitable for crimp termination.

  • Contact size is 16
  • Suitable for wire size with 24AWG to 20AWG

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
16
Receptacle
Bright Tin
Cable Mount
2.92 mm
Type III+
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  11550.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.28111