1-66103-8
Circular Connector Contact, Amp Type III+ Series, Pin, Crimp, 20 AWG, 24 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1-66103-8
Secondary Manufacturer Part#: 1-66103-8
- RoHS 10 Compliant
- Tariff Charges
The 1-66103-8 from TE Connectivity is an AMP Type III+ series pin contact. This contact is made of brass with tin finish which is used with CPC connectors, G and M series connectors and is suitable for crimp termination.
- Contact size is 16
- Suitable for wire size with 24AWG to 20AWG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Tin | ||
| 16 | ||
| Pin | ||
| Bright Tin | ||
| Cable Mount | ||
| -55 to 90 °C | ||
| 27.48 mm | ||
| Type III+ | ||
| No | ||
| Crimp | ||
| 24 to 20, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |