PDP SEO Portlet

1-66100-9

Circular Connector Contact, Socket, Crimp, 16 AWG, 18 AWG, Type III+ Series Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-66100-9
Secondary Manufacturer Part#: 1-66100-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-66100-9 is a socket Signal Contact made of brass with bright tin plated finish. It accepts 18 to 16AWG wire size. The Type III+ series crimp contact is suitable for CPC, G series and M series connectors.

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Bright Tin
16
Receptacle
Bright Tin
Cable Mount
3.68 mm
Type III+
Crimp
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  3762.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.4091
52000+
$0.39264
104000+
$0.387
208000+
$0.38152
416000+
$0.37055