PDP SEO Portlet

1-66099-5

Circular Connector Contact, Multimate, Type III+, Pin, Crimp, 16 AWG, 18 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-66099-5
Secondary Manufacturer Part#: 1-66099-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-66099-5 from TE Connectivity is an AMP Type III+ series pin contact. This contact is made of brass with tin finish which is used with CPC connectors, G and M series connectors and is suitable for crimp termination.

  • Contact size is 16
  • Suitable for wire size with 18AWG to 16AWG

Technical Attributes

Find Similar Parts

Description Value
Straight
0.8 to 1.4 mm²
Circular Power Housing
Brass
Tin Over Nickel
16
Power|Signal
PIN
Tin Over Nickel
7.5 mOhm
13 A
Cable Mount
-55 to 90 °C
1.27 um
27.1 x 3.68 x 3.05 mm
66099
No
Crimp
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  18386.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.41507
50000+
$0.39486
100000+
$0.38919
200000+
$0.38368
400000+
$0.37265