PDP SEO Portlet

1-66099-4

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-66099-4
Secondary Manufacturer Part#: 1-66099-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Pin
Gold
Cable Mount
7.25 x 3.68 mm
Type III
Crimp
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$1.3134
400+
$1.276
800+
$1.232
1600+
$1.1968
3200+
$1.17339