PDP SEO Portlet

1-66098-8

Circular Connector Contact, Multimate III+ Series, Pin, Crimp, 16 AWG, 18 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-66098-8
Secondary Manufacturer Part#: 1-66098-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.8 to 1.4 mm²
Circular Power Housing
Brass
Tin Over Nickel
16
Power|Signal
PIN
Tin Over Nickel
7.5 mOhm
13 A
Cable Mount
-55 to 90 °C
1.27 um
27.1 x 3.68 x 30.5 mm
66098
No
Crimp
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  2356.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.40967
52000+
$0.39329
104000+
$0.38772
208000+
$0.3823
416000+
$0.37609