PDP SEO Portlet

1-6609028-7

Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 1-6609028-7
Secondary Manufacturer Part#: 1-6609028-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Suitable for high impedance loads
  • Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present
  • EK models meet the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment
  • Available with ground line inductor (choke)

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50, 60 Hz
-10 to 40 °C
85.09 mm
85.09 x 85.09 x 38.86 mm
38.86 mm
85.09 mm
No
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$39.02888
16+
$33.408
24+
$31.5
40+
$29.9064
96+
$28.6681