PDP SEO Portlet

1-6609028-3

Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 1-6609028-3
Secondary Manufacturer Part#: 1-6609028-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Suitable for high impedance loads
  • Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present
  • EK models meet the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment
  • Available with ground line inductor (choke)

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50, 60 Hz
-10 to 40 °C
71.4 mm
85.1 x 71.4 x 29.5 mm
29.5 mm
85.1 mm
No
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
USD $: