1-644749-2
Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
The MTA-156 Quad Connector provides a connection with four points of contact. The UL94V-0 rated connector with multi-point contacts provides greater current carrying capability than the Standard MTA-156 Connector. These connectors comply with Quality Specification 102-6* and satisfy the VDE requirements according to VDE 110.
The connectors are available for wire ranges of 18 – 22 AWG [0.9– 0.3 mm2] and in a variety of styles including closed end and feed-thru with locking ramp, with and without polarizing tabs.
Only one wire to be terminated into an IDC contact slot.
- Provides four points of contact
- Greater current carrying capability than Standard MTA-156 Flat Headers—Straight
- .175 [4.45] Solder tail
- Connector styles include both closed end and feedthru with locking ramp, with and without polarizing tabs in 2 through 12 positions
- Available for wire ranges of 18 – 22 AWG [0.9– 0.3 mm]
- Contacts are lubricated for fretting corrosion protection
- Uses existing MTA application tooling for termination
- Quad connectors preloaded with contacts
- All contacts are slotted for insulation displacement (IDC) termination technique
- Connectors and headers are end-to-end stackable
- AWG size is “frosted” on the side of the connector
- Recognized under the Component Program of Underwriters Laboratories Inc.
- Certified by Canadian Standards Association
- Satisfies the VDE requirements according to VDE 110, Insulation Group B, 250 vac for air and creepage path
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Solder | ||
| Header | ||
| Through Hole | ||
| 3.96 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |