1-640519-0
Connector Housing, MRII Series, Plug, 4 Ways, 4.19 mm
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-640519-0
Secondary Manufacturer Part#: 89F2109
- RoHS 10 Compliant
- Tariff Charges
The 1-640519-0 is a 4-way 2-row red Socket Housing (plug) made of nylon. It is ideal for miniature rectangular (MR) connectors.
- UL94V-0 Flammability rating
- 250VAC Operating voltage
- -55 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Red | ||
| -55 to 85 °C | ||
| 4.1900 mm | ||
| 19.18 x 17.15 mm | ||
| 17.15 mm | ||
| 19.18 mm | ||
| 26 to 18, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |