1-640512-0
Conn Housing RCP 12 POS 4.19mm ST Individual
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-640512-0
Secondary Manufacturer Part#: 1-640512-0
- RoHS 10 Compliant
- Tariff Charges
- Number of Positions - 12
- Housings positively lock to help prevent accidental disengagement
- Cap housing can be mounted in same rectangular panel cutout without additional hardware
- Plug and cap design includes molded-in polarizing feature for proper mating
- UL94V-0 housings
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Red | ||
| -55 to 85 °C | ||
| 4.1900 mm | ||
| 25.53 mm | ||
| 25.53 mm | ||
| 26 to 18, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |