PDP SEO Portlet

1-640507-0

Connector Housing, MRII Series, Receptacle, 2 Ways, 4.19 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-640507-0
Secondary Manufacturer Part#: 1-640507-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2-position 1-row wire-to-panel/wire-to-wire miniature rectangular connector with tin-plated contacts and UL94V-0 brick black nylon housing. Housings positively lock to help prevent accidental disengagement. Either cap or plug housing can be mounted in same rectangular panel cut-out without additional hardware. Plug and cap design includes moulded-in polarizing feature for proper mating. Numbered cavities for easy circuit identification. Egg crate design of plug half fully encloses socket contacts, reducing shock hazard. Moulded skirt extension on cap protects pin contacts. Strain reliefs for 6 through 36 positions are available. Socket solder tail contacts available for hot side PC board mounting. High density achieved through 4.19mm contact centreline spacing. Contacts accept 26 to 18AWG (0.12 to 0.8mm²) wire sizes and insulation diameters of 0.635 to 2.92mm.

  • Housings positively lock to help prevent accidental disengagement
  • Either cap or plug housing can be mounted in same rectangular panel cutout without additional hardware
  • UL94V-0 housings
  • Plug and cap design includes molded-in polarizing feature for proper mating
  • Numbered cavities for easy circuit identification
  • Egg crate design of plug half fully encloses socket contacts, reducing shock hazard
  • Molded skirt extension on cap protects pin contacts
  • Strain reliefs for 6 through 36 positions are available
  • Choice of tin or gold plated contacts
  • Not for interrupting current
  • Socket solder tail contacts available for hot side PC Board mounting
  • High density achieved through .165 [4.19] contact centerline spacing
  • Extraction tool removes both pins and sockets
  • Contacts accept 26-18 AWG [.12-.8 mm2] wire sizes and insulation diameters of .025-.115 [.635-2.92]
  • Same applicator crimps pi

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Red
-55 to 85 °C
4.1900 mm
12.95 mm
12.95 mm
26 to 18, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.23119
5000+
$1.18592
10000+
$1.04585
25000+
$0.88954
50000+
$0.80505