PDP SEO Portlet

1-640453-2

Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-640453-2
Secondary Manufacturer Part#: 1-640453-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Copper Alloy
Tin
Header
White
Tin
265
Through Hole
-55 to 105 °C
2.5400 mm
12.57 mm
30.48 x 12.57 x 4.11 mm
4.11 mm
30.48 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  594.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.82027
2500+
$0.74674
5000+
$0.70218
10000+
$0.67004
25000+
$0.54929