1-640251-8
Conn Housing RCP 18 POS 3.96mm Crimp ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-640251-8
Secondary Manufacturer Part#: 1-640251-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 3.9600 mm | ||
| 16.76 mm | ||
| 71.32 x 16.76 x 6.35 mm | ||
| 6.35 mm | ||
| 71.32 mm | ||
| 24 to 18, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |