PDP SEO Portlet

1-640250-5

Conn Housing RCP 15 POS 3.96mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-640250-5
Secondary Manufacturer Part#: 1-640250-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
Cable Mount
-55 to 105 °C
3.9600 mm
16.76 mm
59.44 x 16.76 x 7.27 mm
7.27 mm
59.44 mm
24 to 16, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.54291
1400+
$0.51652
2700+
$0.4932
20000+
$0.44385
40000+
$0.43421