PDP SEO Portlet

1-583859-5

Conn Housing RCP 24 POS 3.96mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-583859-5
Secondary Manufacturer Part#: 1-583859-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Cable Mount
-55 to 105 °C
3.9600 mm
19.05 mm
57.68 x 19.05 x 11.1 mm
11.1 mm
57.68 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$4.76584
5000+
$4.0834
10000+
$3.92
25000+
$3.9
50000+
$3.88