1-582587-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Diallyl Phthalate | ||
Straight | ||
Phosphor Bronze | ||
Gold | ||
Blue | ||
Gold | ||
Cable Mount | ||
18 POS | ||
2 | ||
18 | ||
2.5400 mm | ||
73.66 x 16.51 x 23.495 mm | ||
23.495 mm | ||
Press Fit | ||
Card Edge |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | NO RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |