PDP SEO Portlet

1-5750913-2

Conn SCSI PL 26 POS 1.27mm IDT RA Cable Mount 26 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, I/O Connectors
Avnet Manufacturer Part #: 1-5750913-2
Secondary Manufacturer Part#: 1-5750913-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Shielded AMPLIMITE .050 Series headers with ACTION PIN contacts offer a high-density D type interface, and a solderless board-mount interconnection. These vertical mount headers are available in 20, 26, 50, 68 and 100 contact sizes. Choice of configurations includes; headers with rails and latch blocks, with latch blocks only, and without rails and latch blocks.

ACTION PIN contact tails are available in two lengths; .173 [4.39] for pc boards with a nominal thickness of .062 [1.56] to .093 [2.36], and .280 [7.11] for pc boards with a nominal thickness of .125 [3.18] to .200 [5.08].

AMPLIMITE .050 Series headers with ACTION PIN contacts are compatible with SCSI-2, SCSI-3, EIA RS-232, IPI-2 and HIPPI standards.

When an AMPLIMITE .050 Series compliant ACTION PIN contact is inserted into a platedthrough-hole, two spring members are compressed, exerting force against the hole for a gas-tight connection. The diameter of the hole is smaller than the diagonal size of the pin

The beam characteristics of the pin are designed so that a plastic, as well as an elastic, deformation takes place during insertion. The two spring members compress to different degrees to accommodate hole tolerances. The compliant pin also reduces strain on the board. With a rigid pin, the elastic strain energy is stored entirely in the board, leading to damage of the platedthrough holes. With the AMPLIMITE .050 Series compliant ACTION PIN contact, the residual force of the elastic deformation maintains stored energy to produce a gas-tight contact zone between the pin and the plated-through-hole. This ensures long term electrical and mechanical reliability of the interconnection.

  • Recognized under the Component Program of the Underwriters Laboratories, Inc., File No. E28476
  • Certified by Canadian Standards Association, File No. 1088108 (LR 7189A-207)
  • Produced under a Quality Management System certified to ISO 9001

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold
IDT
Plug

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:756  Mult:756  
USD $:
756+
$10.54869
1512+
$9.3181
3024+
$9.2708
5292+
$9.2235
10584+
$9.1762