PDP SEO Portlet

1-5747301-6

Conn D-Subminiature SKT 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-5747301-6
Secondary Manufacturer Part#: 1-5747301-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flame retardant thermoplastic housing material, UL 94V-0 rated
  • HD-20 straight posted connectors are available in 9, 15, 25, 37 and 50 positions (Shell Sizes 1 thru 5)
  • HD-20 straight posted connectors in Full Metal-Shell, Front Metal-Shell and All-Plastic versions
  • HD-20 connectors with ACTION PIN contacts are available in low, medium and high profiles with integral standoffs
  • ACTION PIN contact connectors for both .093 [2.36] and .062 [1.58] min. thick pc board application
  • Various straight posted connectors offer a choice of through-holes, 4-40 threaded inserts or 4-40 fixed female screwlocks
  • Choice of contact platings
  • Integral boardlock feature secures connector to pc board prior to soldering
  • Connectors are intermateable with any size 20 or 22 subminiature D connectors dimensionally complying with MIL-C-24308
  • CSA Certified, HD-20 Products

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
-55 to 105 °C
2.7700 mm
12.55 mm
69.39 x 12.55 x 12.16 mm
12.16 mm
69.39 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  405.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 205 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$29.80712
500+
$22.47302
1000+
$18.1104
2500+
$17.1015
5000+
$17.0138