1-5747150-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 1-5747150-4
Secondary Manufacturer Part#: 1-5747150-4
- RoHS 10 Compliant
- Tariff Charges
The 1-5747150-4 is a 9-position 2-row standard vertical D-sub Receptacle with gold-plated phosphor bronze contacts, UL94V-0-rated black polyester housing and zinc-plated fixed female screw locks. The HD-20 series through-hole straight posted connector has tin-plated carbon steel shell and brass insert.
- Preloaded
- Mounting holes PCB mount retention
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2.7400 mm | ||
| 12.55 mm | ||
| 30.89 x 12.55 x 12.16 mm | ||
| 12.16 mm | ||
| 30.89 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |