PDP SEO Portlet

1-5745968-6

Conn D-Subminiature PIN 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-5745968-6
Secondary Manufacturer Part#: 1-5745968-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass
Gold
Pin
Tin
265
Through Hole
-55 to 105 °C
2.7700 mm
12.55 mm
53.04 x 12.55 x 11.83 mm
11.83 mm
53.04 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  630.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$8.13288
1000+
$7.00729
2500+
$5.5566
5000+
$5.52825
10000+
$5.4999