PDP SEO Portlet

1-5745968-4

Conn D Subminiature Plug 25 POS 3 Shell Size 2.77mm Solder ST Through Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-5745968-4
Secondary Manufacturer Part#: 1-5745968-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass
Gold
Pin
Tin
265
Through Hole
25
2
-55 to 105 °C
2.7700 mm
12.55 mm
53.04 x 12.55 x 11.83 mm mm
11.83 mm
53.04 mm
5745968
3
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  37.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.61422