PDP SEO Portlet

1-5745967-6

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-5745967-6
Secondary Manufacturer Part#: 1-5745967-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • HD-20 Front Metal-Shell Straight Posted Connectors
  • Flame retardant thermoplastic housing material, UL 94V-0 rated
  • HD-20 straight posted connectors are available in 9, 15, 25, 37 and 50 positions (Shell Sizes 1 thru 5)
  • HD-20 straight posted connectors in Full Metal-Shell, Front Metal-Shell and All-Plastic versions
  • HD-20 connectors with ACTION PIN contacts are available in low, medium and high profiles with integral standoffs
  • ACTION PIN contact connectors for both .093 [2.36] and .062 [1.58] min. thick pc board application
  • Various straight posted connectors offer a choice of through-holes, 4-40 threaded inserts or 4-40 fixed female screwlocks
  • Choice of contact platings
  • Integral boardlock feature secures connector to pc board prior to soldering

Technical Attributes

Find Similar Parts

Description Value
Polyester|Carbon Steel
Straight
Phosphor Bronze
Gold Over Nickel
Receptacle
Tin Over Nickel
265
Through Hole
25
2
-55 to 105 to 105 °C
2.77 mm
12.55 mm
53.09 x 12.55 x 12.16 mm
12.16 mm
53.09 mm
5745967
DB
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  749.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$4.83627
1000+
$3.79215
2500+
$3.27048
5000+
$2.94782
10000+
$2.91