PDP SEO Portlet

1-5745967-4

D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-5745967-4
Secondary Manufacturer Part#: 1-5745967-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-5745967-4 is a 25-way 2-row front metal-shell D-sub Receptacle with gold-plated phosphor bronze contacts and fixed zinc female screwlocks. The Amplimite HD-20 series straight posted receptacle comes with black polyester housing, tin-plated carbon steel shell, brass inserts and tin-plated solder tail. All receptacles are preloaded with size 20 DF posted socket contacts. Connectors are intermateable with any size 20 subminiature D connectors dimensionally complying with MIL-C-24308.

  • UL94V-0 Flammability rating
  • Vertical PCB mounting orientation
  • Shielded

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
Receptacle
Tin
265 °C
Through Hole
25
2
-55 to 105 °C
2.7700 mm
12.55 mm
53.09 x 12.55 x 12.16 mm mm
12.16 mm
53.09 mm
5745967
3
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2827.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$4.91733